LSS-450 | |
---|---|
DigiKey Part Number | 2170-LSS-450-ND |
Manufacturer | |
Manufacturer Product Number | LSS-450 |
Description | LSS-450 450MM SHIELD EZS TYPE2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
For Use With/Related Products | EZ-SCREEN Type 2 Series | |
Specifications | 510mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.57000 | ¥501.57 |