LG10A65PUQ | |
---|---|
DigiKey Part Number | 2170-LG10A65PUQ-ND |
Manufacturer | |
Manufacturer Product Number | LG10A65PUQ |
Description | LG10 SERIES: LASER DISPLACEMENT |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | 2D Laser Displacement Sensor | |
Visual Field (Max) | 0.6mm x 0.8mm | |
Visual Field (Min) | - | |
Installation Distance | 73.7mm ~ 124.5mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Mounting Type | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,475.44000 | ¥16,475.44 |