LE550KQP | |
---|---|
DigiKey Part Number | 2170-LE550KQP-ND |
Manufacturer | |
Manufacturer Product Number | LE550KQP |
Description | SENSOR OPTICAL 10-100CM PSH-PULL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 39.37" (10 ~ 100cm) | |
Output Type | Push-Pull | |
Voltage - Supply | 12V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,124.10000 | ¥7,124.10 |