K50ALBT2GRHQ | |
---|---|
DigiKey Part Number | 2170-K50ALBT2GRHQ-ND |
Manufacturer | |
Manufacturer Product Number | K50ALBT2GRHQ |
Description | EZ-LIGHT: 2-COLOR TOUCH SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | - | |
Circuit | - | |
Switch Function | - | |
Illumination Type, Color | - | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Response Time | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,351.69000 | ¥1,351.69 |