K30APTGRF2Q | |
---|---|
DigiKey Part Number | 2170-K30APTGRF2Q-ND |
Manufacturer | |
Manufacturer Product Number | K30APTGRF2Q |
Description | EZ-LIGHT CAP TOUCH ILLUM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Green/Red | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Response Time | 150ms | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,042.65000 | ¥1,042.65 |