DX80N9X6S-PM8L | |
---|---|
DigiKey Part Number | 2170-DX80N9X6S-PM8L-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X6S-PM8L |
Description | PM SERIES NODE 900 MHZ IP67, NEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch 900MHz FHSS, ISM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | - | |
Sensitivity | - | |
Power - Output | 1W | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,242.11000 | ¥4,242.11 |