DX80N9X1W0P0ZTD | |
---|---|
DigiKey Part Number | 2170-DX80N9X1W0P0ZTD-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X1W0P0ZTD |
Description | M-GAGE NODE PUCK 900MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 900MHz ISM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ISM | |
Frequency | 900MHz | |
Applications | FHSS, ISM | |
Interface | - | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,694.41000 | ¥3,694.41 |