DX80N9X1W-PS150G | |
---|---|
DigiKey Part Number | 2170-DX80N9X1W-PS150G-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X1W-PS150G |
Description | SENSOR 150PSIG 1/4"NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 1/4" (6.35mm) NPT IoT Finished Device |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 3.6V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Barbless | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |