DX80N9Q45VTP | |
---|---|
DigiKey Part Number | 2170-DX80N9Q45VTP-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45VTP |
Description | SENSOR MULT TEMP/VIBRATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature, Vibration (IoT Finished Device) Sensor Serial Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature, Vibration (IoT Finished Device) | |
Output Type | Serial | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,694.35000 | ¥2,694.35 |