DX80N9Q45THA | |
---|---|
DigiKey Part Number | 2170-DX80N9Q45THA-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45THA |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH ±2% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±2% RH | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,789.42000 | ¥2,789.42 |