DX80N9Q45LP | |
---|---|
DigiKey Part Number | 2170-DX80N9Q45LP-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45LP |
Description | SENSOR RETRO WIRELESS 236.22" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.91" ~ 236.22" (150mm ~ 6000mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 5.91" ~ 236.22" (150mm ~ 6000mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | LED | |
Connection Method | - | |
Ingress Protection | NEMA 6P, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,391.99000 | ¥3,391.99 |