DX80N9Q45CT NB | |
---|---|
DigiKey Part Number | 2170-DX80N9Q45CTNB-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45CT NB |
Description | NODE, 900MHZ, 0-150W, CT, NO BT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 900MHz FHSS, ISM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | 25dBm | |
Data Rate (Max) | - | |
Features | IP67, NEMA 6P | |
Voltage - Supply | 3.6V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,331.58000 | ¥2,331.58 |