DX80N2X6S-PM8 | |
---|---|
DigiKey Part Number | 2170-DX80N2X6S-PM8-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2X6S-PM8 |
Description | PM SERIES NODE - LCD FOR DIAGNOS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Node 2.4GHz FHSS, ISM |
Datasheet | Datasheet |
EDA/CAD Models | DX80N2X6S-PM8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Features | LED Indicator | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,092.23000 | ¥5,092.23 |