9115B-AT | |
---|---|
DigiKey Part Number | 22-9115B-AT-ND |
Manufacturer | |
Manufacturer Product Number | 9115B-AT |
Description | DC CONV 80V 60A 1200W NO GPIB AT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Rack Mount (AC to DC) Power Supply VFD 0 ~ 60A Output 1200W Features Memory, Programmable, RS-232, RS-485, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 115VAC, 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80VDC | |
Current - Output | 0 ~ 60A | |
Display Type | VFD | |
Number of Characters | 5 (2) | |
Size / Dimension | 19.024" L x 16.319" W x 1.752" H (483.20mm x 414.50mm x 44.50mm) | |
Features | Memory, Programmable, RS-232, RS-485, and USB Interface | |
Power (Watts) | 1200W | |
Accuracy - Voltmeter; Ammeter | 0.02% + 30mV; 0.1% + 60mA | |
Voltage Regulation - Line | 0.02% + 1mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.02% + 1mA | |
Current Regulation - Load | 0.1% + 10mA | |
Ripple | 60mV p-p |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,711.68000 | ¥24,711.68 |