4040A | |
---|---|
DigiKey Part Number | BK4040A-ND |
Manufacturer | |
Manufacturer Product Number | 4040A |
Description | FUNCTION GENERATOR 20MHZ SWEEP |
Customer Reference | |
Detailed Description | 20 MHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Function Generator, Analog | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 20 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | LED | |
Supply Voltage | 120, 230V | |
Weight | 4.5 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,855.27000 | ¥6,855.27 |