4033 | |
---|---|
DigiKey Part Number | BK4033-ND |
Manufacturer | |
Manufacturer Product Number | 4033 |
Description | 50 MHZ PULSE GENERATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz Pulse Generator 1 Channel Pulse Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pulse Generator | |
Function | - | |
Number of Channels | 1 | |
Frequency - Max | 50 MHz | |
Signal Types | Pulse | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | 6.6 lbs (3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50,490.54000 | ¥50,490.54 |