4005DDS | |
---|---|
DigiKey Part Number | BK4005DDS-ND |
Manufacturer | |
Manufacturer Product Number | 4005DDS |
Description | FUNCTION GENERATOR 5MHZ DDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 MHz Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle Display Type LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 5 MHz | |
Signal Types | Sine, Square, Triangle | |
Display Type | LED | |
Supply Voltage | 115, 230V | |
Weight | 5.1 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,366.02000 | ¥3,366.02 |