2190D | |
---|---|
DigiKey Part Number | 2190D-ND |
Manufacturer | |
Manufacturer Product Number | 2190D |
Description | 100MHZ DIG STORAGE OSCILLOSCOPE |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Channel CAT I 400V Record, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | 40kpts | |
Function | Record, Save | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT I 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cable, Cord, Manual |