MU25-16 | |
---|---|
DigiKey Part Number | 5015-MU25-16-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | MU25-16 |
Description | MANUAL MOTOR STARTER 10-16A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 16A 690 V AC DC Push-Push DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Push-Push | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥709.98000 | ¥709.98 |
5 | ¥591.09000 | ¥2,955.45 |
10 | ¥545.96800 | ¥5,459.68 |
50 | ¥453.34220 | ¥22,667.11 |
100 | ¥418.09830 | ¥41,809.83 |