PMSSS 632 0100 PH | |
---|---|
DigiKey Part Number | H714-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 632 0100 PH |
Description | MACHINE SCREW PAN PHILLIPS 6-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.092" (27.74mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.19010 | ¥219.01 |
1,000 | ¥1.75184 | ¥1,751.84 |