PMS 256 0075 PH | |
---|---|
DigiKey Part Number | H338-ND |
Manufacturer | |
Manufacturer Product Number | PMS 256 0075 PH |
Description | MACHINE SCREW PAN PHILLIPS 2-56 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | 0.057" (1.45mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.807" (20.50mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.20080 | ¥220.08 |
1,000 | ¥1.50591 | ¥1,505.91 |