HMSSS 632 0025 | |
---|---|
DigiKey Part Number | H141-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 632 0025 |
Description | MACH SCREW HEX #6-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.08000 | ¥40.80 |
100 | ¥3.10190 | ¥310.19 |
1,000 | ¥2.12208 | ¥2,122.08 |