15473-01_A1 | |
---|---|
DigiKey Part Number | 2004-15473-01_A1-ND |
Manufacturer | |
Manufacturer Product Number | 15473-01_A1 |
Description | AZUMO OB DEVKIT W/SHARP 2.7 RLCD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Illuminated Film Display Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | Illuminated Film | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,291.33000 | ¥1,291.33 |
10 | ¥1,241.67900 | ¥12,416.79 |