15151-01_A1 | |
---|---|
DigiKey Part Number | 2004-15151-01_A1-ND |
Manufacturer | |
Manufacturer Product Number | 15151-01_A1 |
Description | AZUMO OB DEVKIT W/SHARP 2.13RLCD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Illuminated Film Display Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | Illuminated Film | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,615.23000 | ¥1,615.23 |