TPS48-P201-S | |
---|---|
DigiKey Part Number | 1790-1012-ND |
Manufacturer | |
Manufacturer Product Number | TPS48-P201-S |
Description | SENSOR CAPACITIVE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.82000 | ¥308.20 |
25 | ¥29.35160 | ¥733.79 |
50 | ¥24.94960 | ¥1,247.48 |
100 | ¥23.48250 | ¥2,348.25 |
250 | ¥22.01508 | ¥5,503.77 |
500 | ¥21.28112 | ¥10,640.56 |
1,000 | ¥20.54733 | ¥20,547.33 |