IQS7222C101CSR | |
---|---|
DigiKey Part Number | 1790-IQS7222C101CSRTR-ND - Tape & Reel (TR) 1790-IQS7222C101CSRCT-ND - Cut Tape (CT) 1790-IQS7222C101CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222C101CSR |
Description | 10 CHANNEL MUTUAL / 8 CHANNEL SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | IQS7222C101CSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 596µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.62x1.62) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥5.97480 | ¥149.37 |
100 | ¥5.47820 | ¥547.82 |
500 | ¥4.60646 | ¥2,303.23 |
1,000 | ¥4.10847 | ¥4,108.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98401 | ¥11,952.03 |
6,000 | ¥3.73501 | ¥22,410.06 |
9,000 | ¥3.54826 | ¥31,934.34 |
15,000 | ¥3.42376 | ¥51,356.40 |