IQS227/8BEV02-S | |
---|---|
DigiKey Part Number | 1790-IQS227/8BEV02-S-ND |
Manufacturer | |
Manufacturer Product Number | IQS227/8BEV02-S |
Description | IQS227B & IQS228B EVALUATION KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IQS227B, IQS228B IQ Switch®, ProxSense® Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IQS227B, IQS228B |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.67000 | ¥135.67 |