100347 | |
---|---|
DigiKey Part Number | 100347-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100347 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.756" L x 0.571" W (70.00mm x 14.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00829 | ¥3,024.87 |
6,000 | ¥0.94719 | ¥5,683.14 |
15,000 | ¥0.88608 | ¥13,291.20 |
30,000 | ¥0.81275 | ¥24,382.50 |
75,000 | ¥0.78220 | ¥58,665.00 |