MLS640-244-570 | |
---|---|
DigiKey Part Number | 243-MLS640-244-570-ND |
Manufacturer | |
Manufacturer Product Number | MLS640-244-570 |
Description | DIGITAL MICROSCOPE MIGHTY CAM US |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 26x ~ 349x LED (96) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 26x ~ 349x | |
Field of View | 0.31" ~ 0.05" (8.00mm ~ 1.20mm) | |
Working Distance | 1.97" ~ 6.30" (50mm ~ 160mm) | |
Illumination | LED (96) | |
Camera Type | CMOS 1/1.8" | |
Interface | USB | |
Includes | Adapter Plate, Camera, Focus Mount, Lens, Ring Light, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,335.42000 | ¥21,335.42 |