44231 | |
---|---|
DigiKey Part Number | 44231-ND |
Manufacturer | |
Manufacturer Product Number | 44231 |
Description | REPLACEMENT BLADE #28 5PC |
Customer Reference | |
Detailed Description | Blade #28 Blade, Carbon Steel 5 |
Datasheet | Datasheet |
EDA/CAD Models | 44231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #28 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.28000 | ¥70.28 |
5 | ¥66.75800 | ¥333.79 |
10 | ¥59.73900 | ¥597.39 |
25 | ¥57.97960 | ¥1,449.49 |