44230 | |
---|---|
DigiKey Part Number | 44230-ND |
Manufacturer | |
Manufacturer Product Number | 44230 |
Description | REPLACEMENT BLADE #27 5PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade #27 Blade, Carbon Steel 5 |
Datasheet | Datasheet |
EDA/CAD Models | 44230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | #27 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |