44227 | |
---|---|
DigiKey Part Number | 44227AV-ND |
Manufacturer | |
Manufacturer Product Number | 44227 |
Description | REPLACEMENT BLADE #25 5PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade #25 Blade, Carbon Steel 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | #25 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.48000 | ¥48.48 |
10 | ¥41.17500 | ¥411.75 |
100 | ¥37.53950 | ¥3,753.95 |
1,000 | ¥33.90685 | ¥33,906.85 |