44226 | |
---|---|
DigiKey Part Number | 243-1509-ND |
Manufacturer | |
Manufacturer Product Number | 44226 |
Description | REPLACEMENT BLADE #24 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade #24 Blade, Carbon Steel 100 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | #24 Blade, Carbon Steel | |
Weight | 0.35 lb (158.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.68000 | ¥417.68 |
5 | ¥387.01800 | ¥1,935.09 |
10 | ¥374.54900 | ¥3,745.49 |
25 | ¥358.68280 | ¥8,967.07 |