44216 | |
---|---|
DigiKey Part Number | 44216-ND |
Manufacturer | |
Manufacturer Product Number | 44216 |
Description | REPLACEMENT BLADE #18 100PC |
Customer Reference | |
Detailed Description | Blade #18 Blade, Carbon Steel 100 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #18 Blade, Carbon Steel | |
Weight | 0.6 lb (272.16 g) |