44202 | |
---|---|
DigiKey Part Number | 243-1428-ND |
Manufacturer | |
Manufacturer Product Number | 44202 |
Description | REPLACEMENT BLADE #2 100PC |
Customer Reference | |
Detailed Description | Blade #2 Blade, Carbon Steel 100 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #2 Blade, Carbon Steel | |
Weight | 0.4 lb (181.44 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.94000 | ¥449.94 |
5 | ¥423.43200 | ¥2,117.16 |
10 | ¥410.20400 | ¥4,102.04 |
25 | ¥396.97320 | ¥9,924.33 |