44043 | |
---|---|
DigiKey Part Number | 243-1035-ND |
Manufacturer | |
Manufacturer Product Number | 44043 |
Description | REPLCMT BLADES SCALPEL #12 2 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade, Scalpel #12 Blade, Surgical Stainless Steel 2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | #12 Blade, Surgical Stainless Steel | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
5 | ¥31.53000 | ¥157.65 |
10 | ¥28.37400 | ¥283.74 |
25 | ¥26.80120 | ¥670.03 |