26800B-578 | |
---|---|
DigiKey Part Number | 243-26800B-578-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-578 |
Description | FOCUS MOUNT N TYPE 32MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mount, Focus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount, Focus | |
Arm Length | - | |
Base Size | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,958.26000 | ¥1,958.26 |