26800B-570-207 | |
---|---|
DigiKey Part Number | 243-26800B-570-207-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-570-207 |
Description | STANDARD STAND 25MM + INTEGRATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stand, Focus Mount 16.0" (406.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Focus Mount | |
Arm Length | 16.0" (406.4mm) | |
Base Size | 12.99" ~ 10.98" (330.00mm ~ 279.00mm) | |
For Use With/Related Products | Microscope |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,779.55000 | ¥8,779.55 |