26800B-521-517 | |
---|---|
DigiKey Part Number | 243-26800B-521-517-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-521-517 |
Description | FOCUS MOUNT WITH TILTABLE ARBOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mount, Focus 9.6" (245.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount, Focus | |
Arm Length | 9.6" (245.0mm) | |
Base Size | - | |
For Use With/Related Products | DSZ, NSW, SPZ, SSZ Series Microscopes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,554.53000 | ¥3,554.53 |