26800B-518 | |
---|---|
DigiKey Part Number | 26800B-518-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-518 |
Description | FOCUS MOUNT FOR DSZ/SPZ/NSW SRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mount, Focus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount, Focus | |
Arm Length | - | |
Base Size | - | |
For Use With/Related Products | DSZ, NSW, SPZ, SSZ Series Microscopes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,735.06000 | ¥1,735.06 |
5 | ¥1,646.80400 | ¥8,234.02 |
10 | ¥1,587.99000 | ¥15,879.90 |
25 | ¥1,576.22680 | ¥39,405.67 |
50 | ¥1,564.46520 | ¥78,223.26 |