26800B-506 | |
---|---|
DigiKey Part Number | 243-26800B-506-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-506 |
Description | GLIDING STAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stand |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand | |
Arm Length | - | |
Base Size | 11.21" x 9.36" (284.70mm x 237.70mm) | |
For Use With/Related Products | Microscope |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,312.67000 | ¥3,312.67 |