26800B-371 | |
---|---|
DigiKey Part Number | 243-1062-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-371 |
Description | MICRO STEREO ZM 6.7X-50X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.14" (34.30mm ~ 3.60mm) | |
Working Distance | 4.25" (108.0mm) | |
Illumination | LED, White (60) | |
Camera Type | - | |
Interface | - | |
Includes | Dust Cover, Rubber Eye Guards, Stand, Tension Pin | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,231.39000 | ¥17,231.39 |
5 | ¥16,404.63400 | ¥82,023.17 |