26700-213 | |
---|---|
DigiKey Part Number | 243-1480-ND |
Manufacturer | |
Manufacturer Product Number | 26700-213 |
Description | MIGHTY SCOPE CRADLE STAND 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stand 3.0" (76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stand | |
Arm Length | 3.0" (76.2mm) | |
Base Size | 3.72" x 3.71" (94.49mm x 94.34mm) | |
For Use With/Related Products | Microscope: Mighty Scope Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.89000 | ¥228.89 |