26700-109-PRO | |
---|---|
DigiKey Part Number | 243-26700-109-PRO-ND |
Manufacturer | |
Manufacturer Product Number | 26700-109-PRO |
Description | AUTO FOCUS MICRO SYSTEM PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 28.8x ~ 384x LED (96) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 28.8x ~ 384x | |
Field of View | 0.07" ~ 0.63" (1.80mm ~ 16.00mm) | |
Working Distance | 3.00" (76.20mm) | |
Illumination | LED (96) | |
Camera Type | CMOS 1/2.8" | |
Interface | HDMI, USB | |
Includes | Cable, Lens, Microscope, Monitor, Mount, Ring Light, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,775.72000 | ¥25,775.72 |