26501-LED-INX | |
---|---|
DigiKey Part Number | 243-1555-ND |
Manufacturer | |
Manufacturer Product Number | 26501-LED-INX |
Description | LAMP MAG 5-DIOPTER LED IN-X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 5 Diopter (2.25x) | |
Bulb | - | |
Arm | - | |
Color | - | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.21000 | ¥1,519.21 |
10 | ¥1,390.46700 | ¥13,904.67 |