18762 | |
---|---|
DigiKey Part Number | 243-1463-ND |
Manufacturer | |
Manufacturer Product Number | 18762 |
Description | TWEEZER POINT ULT FINE 5CF 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant, Polyamide 66 Reinforced w/ Carbon Fiber Pointed Ultra Fine 5CF 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant, Polyamide 66 Reinforced w/ Carbon Fiber | |
Tip Style | Pointed | |
Tip Type | Ultra Fine | |
Tip Shape | Straight | |
Length - Overall | 5.12" (130.0mm) | |
Pattern Number | 5CF | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.96000 | ¥386.96 |
5 | ¥364.17400 | ¥1,820.87 |
10 | ¥352.79500 | ¥3,527.95 |
25 | ¥341.41440 | ¥8,535.36 |