10331 | |
---|---|
DigiKey Part Number | 243-1435-ND |
Manufacturer | |
Manufacturer Product Number | 10331 |
Description | CUTTER SIDE TAPERED FLUSH 5.39" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 5.39" (137.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 5.39" (137.0mm) | |
Features | ESD Safe | |
Capacity | 24 AWG | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.58000 | ¥170.58 |
10 | ¥151.61100 | ¥1,516.11 |
100 | ¥137.39540 | ¥13,739.54 |