AW56P64B8BKK0M | |
---|---|
DigiKey Part Number | AW56P64B8BKK0M-ND |
Manufacturer | |
Manufacturer Product Number | AW56P64B8BKK0M |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.03000 | ¥463.03 |
10 | ¥424.92300 | ¥4,249.23 |
25 | ¥408.58240 | ¥10,214.56 |
50 | ¥394.96380 | ¥19,748.19 |
100 | ¥373.17260 | ¥37,317.26 |