AW12P7218BLK0M | |
---|---|
DigiKey Part Number | AW12P7218BLK0M-ND |
Manufacturer | |
Manufacturer Product Number | AW12P7218BLK0M |
Description | MODULE DDR3L SDRAM 4GB 204SODIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.78000 | ¥518.78 |
10 | ¥476.02100 | ¥4,760.21 |
25 | ¥457.71320 | ¥11,442.83 |
50 | ¥442.45600 | ¥22,122.80 |
100 | ¥418.04490 | ¥41,804.49 |