AL56M72A8BKK0M | |
---|---|
DigiKey Part Number | AL56M72A8BKK0M-ND |
Manufacturer | |
Manufacturer Product Number | AL56M72A8BKK0M |
Description | MEMORY MODULE 2GB 240PIN ECC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module 2GB Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2GB | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥395.60996 | ¥395,609.96 |